Hammond 1457 E Series Clear Aluminium Enclosure, IP54, 80 x 59 x 30.9mm

RS tilauskoodi: 868-1329Tuotemerkki: HammondValmistajan osanumero.: 1457C801E
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Hammond

Body Material

Aluminium

External Length

80 mm

External Height

30.9 mm

External Width

59 mm

External Dimensions

80 x 59 x 30.9mm

IP Rating

IP54

Colour

Clear

Series

1457 E

Alkuperämaa

Canada

Tuotetiedot

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two easy to machine, two diecast aluminium black satin powder paint end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Hammond 1457 E Series Clear Aluminium Enclosure, IP54, 80 x 59 x 30.9mm

Hintaa ei saatavilla

Hammond 1457 E Series Clear Aluminium Enclosure, IP54, 80 x 59 x 30.9mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Hammond

Body Material

Aluminium

External Length

80 mm

External Height

30.9 mm

External Width

59 mm

External Dimensions

80 x 59 x 30.9mm

IP Rating

IP54

Colour

Clear

Series

1457 E

Alkuperämaa

Canada

Tuotetiedot

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two easy to machine, two diecast aluminium black satin powder paint end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.