Hammond Case for Arduino UNO, Genuino UNO, Blue

RS tilauskoodi: 795-6058Tuotemerkki: HammondValmistajan osanumero.: 1593HAMUNOTBU
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Hammond

For Use With

Arduino UNO, Genuino UNO

Colour

Blue

External Dimensions

110 x 75 x 25mm

Body Material

ABS

Cut-Out Type

Pin, Power Adapter, USB Type B

Alkuperämaa

Canada

Tuotetiedot

Arduino Uno Development Board Cases

These plastic cases house and protect your Arduino Uno board and are available in black, blue and grey.

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.

€ 10,70

€ 10,70 kpl (ilman ALV)

€ 13,43

€ 13,43 kpl (Sis ALV:n)

Hammond Case for Arduino UNO, Genuino UNO, Blue

€ 10,70

€ 10,70 kpl (ilman ALV)

€ 13,43

€ 13,43 kpl (Sis ALV:n)

Hammond Case for Arduino UNO, Genuino UNO, Blue

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 4€ 10,70
5 - 9€ 10,20
10 - 24€ 9,60
25 - 49€ 9,10
50+€ 8,60

Tekninen dokumentti

Tekniset tiedot

Merkki

Hammond

For Use With

Arduino UNO, Genuino UNO

Colour

Blue

External Dimensions

110 x 75 x 25mm

Body Material

ABS

Cut-Out Type

Pin, Power Adapter, USB Type B

Alkuperämaa

Canada

Tuotetiedot

Arduino Uno Development Board Cases

These plastic cases house and protect your Arduino Uno board and are available in black, blue and grey.

Arduino Accessories

Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.