Hanna Instruments Sucrose Refractometer, +80 °C, 85 %Brix max, 0 %Brix, 0 °C min, Digital/Optical

Technical Document
Specifications
Brand
Hanna InstrumentsRefractometer Type
Sucrose
Maximum Measurement
+80 °C, 85 %Brix
Minimum Measurement
0 %Brix, 0 °C
Best Accuracy
±0.2 %Brix
Resolution
0.1 %Brix, 0.1 °C
Measurement Time
1.5s
Type
Digital/Optical
Battery Type
9V
Battery Life
5000 tests
Power Source
Battery
Dimensions
192 x 104 x 69mm
Weight
420g
Height
69mm
Length
192mm
Width
104mm
Model Number p
HI 96801
Distrelec Product Id
30411297
Country of Origin
Romania
Product details
Hanna Digital Refractometer
Digital optical instrument that measures the refractive index of a sample to determine the concentration of a substance within a liquid, the result is automatically displayed in concentration units
Wide measurement range 0 to 85%
Quick, precise results in approximately 1.5 seconds
Automatic temperature compensation
Lightweight, portable instrument
IP65 Waterproof keyboard, display and case
Easy calibration using distilled or deionised water
Sample size down to 2 metric drops can be analysed
Battery operated with 3 minute auto off
€ 287.69
€ 287.69 Each (Exc. Vat)
€ 361.05
€ 361.05 Each (inc. VAT)
1
€ 287.69
€ 287.69 Each (Exc. Vat)
€ 361.05
€ 361.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hanna InstrumentsRefractometer Type
Sucrose
Maximum Measurement
+80 °C, 85 %Brix
Minimum Measurement
0 %Brix, 0 °C
Best Accuracy
±0.2 %Brix
Resolution
0.1 %Brix, 0.1 °C
Measurement Time
1.5s
Type
Digital/Optical
Battery Type
9V
Battery Life
5000 tests
Power Source
Battery
Dimensions
192 x 104 x 69mm
Weight
420g
Height
69mm
Length
192mm
Width
104mm
Model Number p
HI 96801
Distrelec Product Id
30411297
Country of Origin
Romania
Product details
Hanna Digital Refractometer
Digital optical instrument that measures the refractive index of a sample to determine the concentration of a substance within a liquid, the result is automatically displayed in concentration units
Wide measurement range 0 to 85%
Quick, precise results in approximately 1.5 seconds
Automatic temperature compensation
Lightweight, portable instrument
IP65 Waterproof keyboard, display and case
Easy calibration using distilled or deionised water
Sample size down to 2 metric drops can be analysed
Battery operated with 3 minute auto off