HARTING 64 Way, Type C Class C2, 2 Row DIN 41612 Connector, Socket

Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Termination Method
IDT
Row Loading
a/c
Type
C
Mounting Type
Cable Mount
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14367389
Country of Origin
Czech Republic
Product details
Edge Connectors with Mounting Flange (Indirect)
Two 64-way ribbon cable connector versions of the DIN41612 Class II indirect edge connector
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities
€ 19.00
€ 19.00 Each (Exc. Vat)
€ 23.84
€ 23.84 Each (inc. VAT)
Standard
1
€ 19.00
€ 19.00 Each (Exc. Vat)
€ 23.84
€ 23.84 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | € 19.00 |
20 - 74 | € 15.80 |
75 - 299 | € 13.50 |
300 - 599 | € 12.70 |
600+ | € 12.10 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Termination Method
IDT
Row Loading
a/c
Type
C
Mounting Type
Cable Mount
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14367389
Country of Origin
Czech Republic
Product details
Edge Connectors with Mounting Flange (Indirect)
Two 64-way ribbon cable connector versions of the DIN41612 Class II indirect edge connector
64-way a/b; with a 0·1in. x 0·1in. grid to mate with plug stock no. 508-3173
64-way a/c with 0·1in. x 0·2in. grid to mate with plug stock no. 508-3202
Consists of a socket housing and locking cap moulded in white glass filled polyester
Pre-load facility and daisy chaining capabilities