HARTING O ring, Han-Modular Series , For Use With Han Modular Pneumatic Connectors 6mm

RS Stock No.: 173-7671Brand: HARTINGManufacturers Part No.: 09140009952
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

O ring

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular Pneumatic Connectors 6mm

Country of Origin

Germany

Product details

Han Modular Accessories

Complete range of Han Modular accessories.

Polyamide housing material

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 33.00

€ 3.30 Each (In a Pack of 10) (Exc. Vat)

€ 41.42

€ 4.142 Each (In a Pack of 10) (inc. VAT)

HARTING O ring, Han-Modular Series , For Use With Han Modular Pneumatic Connectors 6mm

€ 33.00

€ 3.30 Each (In a Pack of 10) (Exc. Vat)

€ 41.42

€ 4.142 Each (In a Pack of 10) (inc. VAT)

HARTING O ring, Han-Modular Series , For Use With Han Modular Pneumatic Connectors 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Accessory Type

O ring

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular Pneumatic Connectors 6mm

Country of Origin

Germany

Product details

Han Modular Accessories

Complete range of Han Modular accessories.

Polyamide housing material

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.