Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts

RS tilauskoodi: 173-7550Tuotemerkki: HARTINGValmistajan osanumero.: 09140010330
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Type

Connector Housing

Series

Han-Modular

Number Of Contacts

1

IP Rating

IP65

Alkuperämaa

Germany

Tuotetiedot

Han GND Hoods & Housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 16,20

€ 8,10 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 20,33

€ 10,166 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts

€ 16,20

€ 8,10 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 20,33

€ 10,166 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
2 - 8€ 8,10€ 16,20
10 - 22€ 7,80€ 15,60
24 - 48€ 7,20€ 14,40
50+€ 6,40€ 12,80

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Type

Connector Housing

Series

Han-Modular

Number Of Contacts

1

IP Rating

IP65

Alkuperämaa

Germany

Tuotetiedot

Han GND Hoods & Housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.