HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 3 Module A-C

RS tilauskoodi: 136-1447Tuotemerkki: HARTINGValmistajan osanumero.: 09140100361
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular 3 Module A-C

Alkuperämaa

Germany

Tuotetiedot

Harting Han-Modular Hinged Frames

Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 29,70

€ 29,70 kpl (ilman ALV)

€ 37,27

€ 37,27 kpl (Sis ALV:n)

HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 3 Module A-C

€ 29,70

€ 29,70 kpl (ilman ALV)

€ 37,27

€ 37,27 kpl (Sis ALV:n)

HARTING Hinged Frame, Han-Modular Series , For Use With Han Modular 3 Module A-C
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 29,70
10 - 24€ 28,90
25+€ 27,80
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

Han-Modular

For Use With

Han Modular 3 Module A-C

Alkuperämaa

Germany

Tuotetiedot

Harting Han-Modular Hinged Frames

Han-Modular hinged frames designed for use with more than 100 different modules within the Han-Modular interconnect system. Assembly is quick and easy with an audible click produced to confirm a secure fitting. Modules can be assembled and removed without the need for tooling. These Han-Modular hinged frames have a robust mechanical design and are made from diecast zinc and stainless steel. Two leading PE contacts are featured within the structure of the frame. These Han-Modular hinged frames are available in different configurations to accept different numbers and sizes of modules

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Saatat olla kiinnostunut