Tekninen dokumentti
Tekniset tiedot
Merkki
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 23
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Alkuperämaa
Germany
Tuotetiedot
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 110,00
€ 5,50 kpl (toimitus pussissa) (ilman ALV)
€ 138,05
€ 6,90 kpl (toimitus pussissa) (Sis ALV:n)
Tuotantopakkaus (Pussi)
20
€ 110,00
€ 5,50 kpl (toimitus pussissa) (ilman ALV)
€ 138,05
€ 6,90 kpl (toimitus pussissa) (Sis ALV:n)
Tuotantopakkaus (Pussi)
20
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
20 - 74 | € 5,50 |
75 - 299 | € 4,55 |
300 - 599 | € 4,05 |
600+ | € 3,65 |
Tekninen dokumentti
Tekniset tiedot
Merkki
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 23
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Alkuperämaa
Germany
Tuotetiedot
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.