Tekninen dokumentti
Tekniset tiedot
Merkki
HartingType
Backshell
Series
Han B
Size
24B
Manufacturer Size Code
24B
IP Rating
IP65
Alkuperämaa
Germany
Tuotetiedot
Undrilled Han covers
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.
€ 55,50
€ 55,50 kpl (ilman ALV)
€ 69,65
€ 69,65 kpl (Sis ALV:n)
1
€ 55,50
€ 55,50 kpl (ilman ALV)
€ 69,65
€ 69,65 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 55,50 |
10 - 24 | € 53,50 |
25+ | € 50,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
HartingType
Backshell
Series
Han B
Size
24B
Manufacturer Size Code
24B
IP Rating
IP65
Alkuperämaa
Germany
Tuotetiedot
Undrilled Han covers
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.