HARTING D-sub Series Metal Right Angle D Sub Backshell, 15 Way

RS tilauskoodi: 692-5891Tuotemerkki: HARTINGValmistajan osanumero.: 09670150333
brand-logo
Näytä kaikki D Sub Backshells tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Right Angle

Series

D-sub

Tuotetiedot

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

Standards

IEC 60 807

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 13,00

€ 13,00 kpl (ilman ALV)

€ 16,32

€ 16,32 kpl (Sis ALV:n)

HARTING D-sub Series Metal Right Angle D Sub Backshell, 15 Way
Valitse pakkaustyyppi

€ 13,00

€ 13,00 kpl (ilman ALV)

€ 16,32

€ 16,32 kpl (Sis ALV:n)

HARTING D-sub Series Metal Right Angle D Sub Backshell, 15 Way
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 13,00
10 - 24€ 11,80
25+€ 10,50
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Metal

Body Orientation

Right Angle

Series

D-sub

Tuotetiedot

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

Standards

IEC 60 807

Saatat olla kiinnostunut