HARTING D-sub Series Metal Right Angle D Sub Backshell, 25 Way

RS Stock No.: 692-5895PBrand: HARTINGManufacturers Part No.: 09670250333
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Metal

Body Orientation

Right Angle

Series

D-sub

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Stock information temporarily unavailable.

€ 121.00

€ 12.10 Each (Supplied in a Bag) (Exc. Vat)

€ 151.86

€ 15.19 Each (Supplied in a Bag) (inc. VAT)

HARTING D-sub Series Metal Right Angle D Sub Backshell, 25 Way
Select packaging type

€ 121.00

€ 12.10 Each (Supplied in a Bag) (Exc. Vat)

€ 151.86

€ 15.19 Each (Supplied in a Bag) (inc. VAT)

HARTING D-sub Series Metal Right Angle D Sub Backshell, 25 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
10 - 24€ 12.10
25+€ 10.80

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Metal

Body Orientation

Right Angle

Series

D-sub

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807