HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 692-7790Brand: HARTINGManufacturers Part No.: 09672094715
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

6.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

31.2 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.96

€ 4.96 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Select packaging type

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.96

€ 4.96 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 3.95
10 - 19€ 3.55
20 - 49€ 3.15
50+€ 2.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

6.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

31.2 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in