Technical Document
Specifications
Brand
HartingClock Speed
1 GHz
Compatible Operating System
Linux
Bus Type
Ethernet
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Harting MICA Modular Industry PC
The Harting IIC MICA (modular industrial computing architecture) is a highly customisable compact computing device that provides existing machinery and systems with intelligence. It makes it possible to temporarily save, evaluate and process data in the immediate vicinity of machinery and equipment. MICA brings smooth integration of production and IT from the top floor to the shop floor and allows you to design production facilities to be more modular, affordable and less complex.
The MICA is industry and railway approved and designed to last in harsh industrial environments for a long period of time.
Features and Benefits
1 GHz ARM Processor
Linux Kernel 3.19 with Linux Container System
Power 12-24V DC and 100 Mbit Power over Ethernet (PoE)
GPIO 8 x 12-24V Inputs / Outputs (configurable via software)
Optional 2x IP67 push-pull USB A
Die cast aluminium
Dimensions: 132mm*86mm*35mm
Dust/splash proof according to IP67
Shock proof according to EN 50155
€ 640.00
€ 640.00 Each (Exc. Vat)
€ 803.20
€ 803.20 Each (inc. VAT)
1
€ 640.00
€ 640.00 Each (Exc. Vat)
€ 803.20
€ 803.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingClock Speed
1 GHz
Compatible Operating System
Linux
Bus Type
Ethernet
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Harting MICA Modular Industry PC
The Harting IIC MICA (modular industrial computing architecture) is a highly customisable compact computing device that provides existing machinery and systems with intelligence. It makes it possible to temporarily save, evaluate and process data in the immediate vicinity of machinery and equipment. MICA brings smooth integration of production and IT from the top floor to the shop floor and allows you to design production facilities to be more modular, affordable and less complex.
The MICA is industry and railway approved and designed to last in harsh industrial environments for a long period of time.
Features and Benefits
1 GHz ARM Processor
Linux Kernel 3.19 with Linux Container System
Power 12-24V DC and 100 Mbit Power over Ethernet (PoE)
GPIO 8 x 12-24V Inputs / Outputs (configurable via software)
Optional 2x IP67 push-pull USB A
Die cast aluminium
Dimensions: 132mm*86mm*35mm
Dust/splash proof according to IP67
Shock proof according to EN 50155