HARTING Ha-VIS eCon 2000 Series DIN Rail Mount Industrial Hub, 16 RJ45 Ports, 100Mbit/s Transmission, 48V dc

RS tilauskoodi: 175-1230Tuotemerkki: HARTINGValmistajan osanumero.: 24020160000
brand-logo
Näytä kaikki Network Hubs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Transmission Speed

100Mbit/s

Transmission Length

100m

RJ45 Ports

16

Nominal Supply Voltage

48V dc

Mounting

DIN Rail

Series

Ha-VIS eCon 2000

Depth

27.3mm

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

120mm

Number Of Ports

16

Protocol Type

100 Mbit/s

For Use With

Control Cabinets

Dimensions

120 x 27.3 x 113.5mm

Weight

386g

Alkuperämaa

Germany

Saatat olla kiinnostunut
HARTING Unmanaged 16 Port Ethernet Switch
€ 542,16kpl (ilman ALV)

€ 428,00

€ 428,00 kpl (ilman ALV)

€ 537,14

€ 537,14 kpl (Sis ALV:n)

HARTING Ha-VIS eCon 2000 Series DIN Rail Mount Industrial Hub, 16 RJ45 Ports, 100Mbit/s Transmission, 48V dc

€ 428,00

€ 428,00 kpl (ilman ALV)

€ 537,14

€ 537,14 kpl (Sis ALV:n)

HARTING Ha-VIS eCon 2000 Series DIN Rail Mount Industrial Hub, 16 RJ45 Ports, 100Mbit/s Transmission, 48V dc

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut
HARTING Unmanaged 16 Port Ethernet Switch
€ 542,16kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Harting

Transmission Speed

100Mbit/s

Transmission Length

100m

RJ45 Ports

16

Nominal Supply Voltage

48V dc

Mounting

DIN Rail

Series

Ha-VIS eCon 2000

Depth

27.3mm

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

120mm

Number Of Ports

16

Protocol Type

100 Mbit/s

For Use With

Control Cabinets

Dimensions

120 x 27.3 x 113.5mm

Weight

386g

Alkuperämaa

Germany

Saatat olla kiinnostunut
HARTING Unmanaged 16 Port Ethernet Switch
€ 542,16kpl (ilman ALV)