HARWIN 3.85mm Grounding Contact

RS tilauskoodi: 788-4808Tuotemerkki: HARWINValmistajan osanumero.: S1411-46R
brand-logo
Näytä kaikki Grounding Contacts tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

HARWIN

Material

Beryllium Copper

Series

S

Fixing Method

Surface Mount

Contact Resistance

20mΩ

Contact Plating

Tin

Dimensions

8.79 x 2.28 x 3.85mm

Height

3.85mm

Length

8.79mm

Width

2.28mm

Alkuperämaa

United Kingdom

Tuotetiedot

Harwin EZ Boardware SMT RFI Shield Clips

EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5,01

€ 0,501 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 6,29

€ 0,629 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

HARWIN 3.85mm Grounding Contact
Valitse pakkaustyyppi

€ 5,01

€ 0,501 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 6,29

€ 0,629 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

HARWIN 3.85mm Grounding Contact
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
10 - 240€ 0,501€ 5,01
250 - 990€ 0,419€ 4,19
1000 - 4990€ 0,324€ 3,24
5000 - 9990€ 0,295€ 2,95
10000+€ 0,283€ 2,83

Tekninen dokumentti

Tekniset tiedot

Merkki

HARWIN

Material

Beryllium Copper

Series

S

Fixing Method

Surface Mount

Contact Resistance

20mΩ

Contact Plating

Tin

Dimensions

8.79 x 2.28 x 3.85mm

Height

3.85mm

Length

8.79mm

Width

2.28mm

Alkuperämaa

United Kingdom

Tuotetiedot

Harwin EZ Boardware SMT RFI Shield Clips

EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating