HellermannTyton Cable Tie, 300mm x 7.7 mm, Blue Nylon, Pk-100

RS Stock No.: 800-4173Brand: HellermannTytonManufacturers Part No.: 109-00197
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

300mm

Width

7.7 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

530N

Maximum Bundle Diameter

70mm

Country of Origin

South Africa

Product details

Hellerman Tyton Q Ties

Q-Tie for simple and quick installation
Curved large ribbed tail
Open head with detactable slot
Temporary and final cable fastening
Open lock head
Integrated pre locking feature

Standards

RoHS, HF, UL94 V2

You may be interested in
Stock information temporarily unavailable.

€ 60.50

€ 60.50 1 Pack of 100 (Exc. Vat)

€ 75.93

€ 75.93 1 Pack of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.7 mm, Blue Nylon, Pk-100

€ 60.50

€ 60.50 1 Pack of 100 (Exc. Vat)

€ 75.93

€ 75.93 1 Pack of 100 (inc. VAT)

HellermannTyton Cable Tie, 300mm x 7.7 mm, Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 11€ 60.50
12 - 24€ 57.50
25+€ 56.00
You may be interested in

Technical Document

Specifications

Length

300mm

Width

7.7 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Tensile Strength

530N

Maximum Bundle Diameter

70mm

Country of Origin

South Africa

Product details

Hellerman Tyton Q Ties

Q-Tie for simple and quick installation
Curved large ribbed tail
Open head with detactable slot
Temporary and final cable fastening
Open lock head
Integrated pre locking feature

Standards

RoHS, HF, UL94 V2

You may be interested in