HellermannTyton Cable Tie, 150mm x 3.5 mm, Yellow Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 219-976Brand: HellermannTytonManufacturers Part No.: 111-03006 T30R-PA66-YE
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061683

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 8.90

€ 8.90 1 Bag of 100 (Exc. Vat)

€ 11.17

€ 11.17 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 150mm x 3.5 mm, Yellow Polyamide 6.6 (PA66), Pk-100

€ 8.90

€ 8.90 1 Bag of 100 (Exc. Vat)

€ 11.17

€ 11.17 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 150mm x 3.5 mm, Yellow Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 8.90
15 - 49€ 8.40
50+€ 8.00

Technical Document

Specifications

Length

150mm

Width

3.5 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Distrelec Product Id

30061683

Country of Origin

United Kingdom

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)