HellermannTyton Cable Tie, 305mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 190-4082Brand: HellermannTytonManufacturers Part No.: 111-08229 T80I-PA66-NA
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

305mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80I

Maximum Bundle Diameter

85mm

Distrelec Product Id

30061691

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 22.70

€ 22.70 1 Bag of 100 (Exc. Vat)

€ 28.49

€ 28.49 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 305mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 22.70

€ 22.70 1 Bag of 100 (Exc. Vat)

€ 28.49

€ 28.49 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, 305mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 22.70
15 - 49€ 21.50
50+€ 20.40

Technical Document

Specifications

Length

305mm

Width

4.7 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80I

Maximum Bundle Diameter

85mm

Distrelec Product Id

30061691

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)