HellermannTyton Relicon, 4 x 1 mm², 6 x 0.5 mm²

RS Stock No.: 123-7499Brand: HellermannTytonManufacturers Part No.: 435-01654
brand-logo
View all in Cable Joints

Technical Document

Specifications

Cable Size

4 x 1 mm², 6 x 0.5 mm²

Number of Cores

4, 6

Dimensions

38 x 42.5 x 29.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Country of Origin

Italy

Product details

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Features and Benefits

• Two part black moulding shells
• Flame retardant
• RELICON gel insulating properties
• Non toxic gel
• Reopenable
• Easy installation
• UV Resistant
• Ageing resistant
• Weather resistant
• Unlimited storage life
• Provide insulation, sealing and mechanical protection in one step

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints

Stock information temporarily unavailable.

€ 16.50

€ 1.65 Each (In a Pack of 10) (Exc. Vat)

€ 20.71

€ 2.071 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Relicon, 4 x 1 mm², 6 x 0.5 mm²

€ 16.50

€ 1.65 Each (In a Pack of 10) (Exc. Vat)

€ 20.71

€ 2.071 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Relicon, 4 x 1 mm², 6 x 0.5 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 140€ 1.65€ 16.50
150 - 490€ 1.55€ 15.50
500+€ 1.50€ 15.00

Technical Document

Specifications

Cable Size

4 x 1 mm², 6 x 0.5 mm²

Number of Cores

4, 6

Dimensions

38 x 42.5 x 29.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Country of Origin

Italy

Product details

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Features and Benefits

• Two part black moulding shells
• Flame retardant
• RELICON gel insulating properties
• Non toxic gel
• Reopenable
• Easy installation
• UV Resistant
• Ageing resistant
• Weather resistant
• Unlimited storage life
• Provide insulation, sealing and mechanical protection in one step

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints