Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "W", 2.5 → 6mm Cable

RS Stock No.: 836-792Brand: HellermannTytonManufacturers Part No.: 531-00424 HOBS85-PVC-YE (500)
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

W

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Series

Ovalgrip

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

€ 10.90

€ 10.90 1 Bag of 500 (Exc. Vat)

€ 13.68

€ 13.68 1 Bag of 500 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "W", 2.5 → 6mm Cable

€ 10.90

€ 10.90 1 Bag of 500 (Exc. Vat)

€ 13.68

€ 13.68 1 Bag of 500 (inc. VAT)

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "W", 2.5 → 6mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 10.90
15 - 49€ 10.30
50+€ 9.80

Technical Document

Specifications

Affixing Method

Slide On

Legend

W

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Series

Ovalgrip

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols