Technical Document
Specifications
Brand
Helly HansenColour
Grey
Size EUR
2XL
Style
T-Shirt
Fitting
Male
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 2XL
1
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- 2XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenColour
Grey
Size EUR
2XL
Style
T-Shirt
Fitting
Male
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Country of Origin
Sri Lanka