Hengstler RI38 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal

RS Stock No.: 291-4226Brand: HengstlerManufacturers Part No.: RS38-O/100EQ.11KB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

100

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Overall Height

46.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI38 Universal Mounting

Low torque/High efficiency with ball bearings

Hengstler

Stock information temporarily unavailable.

€ 283.00

€ 283.00 Each (Exc. Vat)

€ 355.16

€ 355.16 Each (inc. VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal

€ 283.00

€ 283.00 Each (Exc. Vat)

€ 355.16

€ 355.16 Each (inc. VAT)

Hengstler RI38 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI38

Pulses Per Revolution

100

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Overall Height

46.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI38 Universal Mounting

Low torque/High efficiency with ball bearings

Hengstler