Technical Document
Specifications
Product details
Spare IR Remote Control Receiver
From Herga, this 1 to 4 channel remote control receiver is compatible with both compact and heavy duty Infrared Remote Control systems. The remote sensor head is available separately (see RS 249-9979) and comes with a 5 metre cable. Up to two remote sensors can be connected to the receiver with no loss of signal, with a possibility of four with mild signal loss.
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 658.88
€ 658.88 Each (inc. VAT)
1
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 658.88
€ 658.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 525.00 |
2 - 4 | € 500.00 |
5+ | € 475.00 |
Technical Document
Specifications
Product details
Spare IR Remote Control Receiver
From Herga, this 1 to 4 channel remote control receiver is compatible with both compact and heavy duty Infrared Remote Control systems. The remote sensor head is available separately (see RS 249-9979) and comes with a 5 metre cable. Up to two remote sensors can be connected to the receiver with no loss of signal, with a possibility of four with mild signal loss.