Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, S

RS Stock No.: 330-013Brand: HerockManufacturers Part No.: 20MJC2401AN-S
View all in Jackets

Technical Document

Specifications

Brand

Herock

Size

S

Clothing Type

Jacket

Colour

Anthracite/Black

Material Properties

Water Repellent

Gender

Unisex

Style

Zipper Puller

Series

20MJC2401

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, S

Price on Asking

Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Size

S

Clothing Type

Jacket

Colour

Anthracite/Black

Material Properties

Water Repellent

Gender

Unisex

Style

Zipper Puller

Series

20MJC2401

Country of Origin

China