Herock 22MBM2101 Black, Grey Cotton, Elastane Work shorts, 38in

RS Stock No.: 330-075Brand: HerockManufacturers Part No.: 22MBM2101AN-38
View all in Shorts

Technical Document

Specifications

Brand

Herock

Waist Size

38in

Colour

Black, Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Herock 22MBM2101 Black, Grey Cotton, Elastane Work shorts, 38in

Price on Asking

Herock 22MBM2101 Black, Grey Cotton, Elastane Work shorts, 38in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Waist Size

38in

Colour

Black, Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China