Herock 23MBM1901 Black Polyester Work shorts, 42in

RS Stock No.: 329-978Brand: HerockManufacturers Part No.: 23MBM1901BK-42
View all in Shorts

Technical Document

Specifications

Brand

Herock

Waist Size

42in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Polyester

Series

23MBM1901

Country of Origin

China

Stock information temporarily unavailable.

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 91.62

€ 91.62 Each (inc. VAT)

Herock 23MBM1901 Black Polyester Work shorts, 42in

€ 73.00

€ 73.00 Each (Exc. Vat)

€ 91.62

€ 91.62 Each (inc. VAT)

Herock 23MBM1901 Black Polyester Work shorts, 42in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Waist Size

42in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Polyester

Series

23MBM1901

Country of Origin

China