Hew Heinz Eilentropp SIFF Series Red 0.52 mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 20m, Silicone Insulation
Tekninen dokumentti
Tekniset tiedot
Merkki
Hew Heinz EilentroppCross Sectional Area
0.52 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
270/0.05 mm
Length
20m
Insulation material
Silicone
Voltage Rating
1 kV
Outer Diameter
2.6mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Series
SIFF
Insulation Wall Thickness
0.8mm
Size of Strands
0.05 mm
Number of Strands
270
Alkuperämaa
Germany
Tuotetiedot
SIFF silicone conductor strand, 0.5 mm²
€ 99,00
€ 99,00 1 kela 20 metriä (ilman ALV)
€ 124,24
€ 124,24 1 kela 20 metriä (Sis ALV:n)
1
€ 99,00
€ 99,00 1 kela 20 metriä (ilman ALV)
€ 124,24
€ 124,24 1 kela 20 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Hew Heinz EilentroppCross Sectional Area
0.52 mm²
Sheath Colour
Red
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
270/0.05 mm
Length
20m
Insulation material
Silicone
Voltage Rating
1 kV
Outer Diameter
2.6mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Series
SIFF
Insulation Wall Thickness
0.8mm
Size of Strands
0.05 mm
Number of Strands
270
Alkuperämaa
Germany
Tuotetiedot