Tekninen dokumentti
Tekniset tiedot
Merkki
HiroseNumber Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH12
Number Of Rows
1
Contact Plating
Gold
Termination Method
Solder
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Alkuperämaa
Japan
Tuotetiedot
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
0.5mm FPC/FFC - Hirose
€ 2 600,00
€ 1,30 1 kpl (2000 kpl/kela) (ilman ALV)
€ 3 263,00
€ 1,632 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
€ 2 600,00
€ 1,30 1 kpl (2000 kpl/kela) (ilman ALV)
€ 3 263,00
€ 1,632 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
2000 - 2000 | € 1,30 | € 2 600,00 |
4000+ | € 1,15 | € 2 300,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
HiroseNumber Of Contacts
28
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH12
Number Of Rows
1
Contact Plating
Gold
Termination Method
Solder
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Alkuperämaa
Japan
Tuotetiedot
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).