Tekninen dokumentti
Tekniset tiedot
Merkki
HiroseNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
Current Rating
2.0A
Series
HR11
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
9
Housing Material
Brass, Zinc
Contact Plating
Silver
Contact Material
Brass
Alkuperämaa
Japan
Tuotetiedot
Hirose HR11 Series Connectors
Hirose HR11 series connectors have been designed for applications that require a compact, reliable connector, such as communications equipment, instrumentation, broadcasting studios etc. These HR11 series connectors feature a bayonet locking mechanism and are of a durable zinc-alloy and brass construction.
€ 15,00
€ 15,00 kpl (ilman ALV)
€ 18,82
€ 18,82 kpl (Sis ALV:n)
1
€ 15,00
€ 15,00 kpl (ilman ALV)
€ 18,82
€ 18,82 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
HiroseNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Plug In
Current Rating
2.0A
Series
HR11
Body Orientation
Straight
Mating Type
Bayonet
Shell Size
9
Housing Material
Brass, Zinc
Contact Plating
Silver
Contact Material
Brass
Alkuperämaa
Japan
Tuotetiedot
Hirose HR11 Series Connectors
Hirose HR11 series connectors have been designed for applications that require a compact, reliable connector, such as communications equipment, instrumentation, broadcasting studios etc. These HR11 series connectors feature a bayonet locking mechanism and are of a durable zinc-alloy and brass construction.