Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
60mm
Contact Material
Beryllium Copper, Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
€ 5.31
€ 5.31 Each (Exc. Vat)
€ 6.66
€ 6.66 Each (inc. VAT)
1
€ 5.31
€ 5.31 Each (Exc. Vat)
€ 6.66
€ 6.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 5.31 |
10 - 24 | € 4.90 |
25 - 49 | € 4.50 |
50+ | € 4.10 |
Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
60mm
Contact Material
Beryllium Copper, Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin