Hirschmann Central Bolt for use with GDM Series Rectangular Connector

Tekninen dokumentti
Tekniset tiedot
Merkki
HirschmannAccessory Type
Central Bolt
For Use With
GDM Series Rectangular Connector
Alkuperämaa
Germany
Tuotetiedot
Accessories
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
€ 6,04
€ 0,604 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 7,58
€ 0,758 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
€ 6,04
€ 0,604 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 7,58
€ 0,758 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 90 | € 0,604 | € 6,04 |
100 - 240 | € 0,535 | € 5,35 |
250 - 490 | € 0,501 | € 5,01 |
500+ | € 0,462 | € 4,62 |
Tekninen dokumentti
Tekniset tiedot
Merkki
HirschmannAccessory Type
Central Bolt
For Use With
GDM Series Rectangular Connector
Alkuperämaa
Germany
Tuotetiedot
Accessories
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10