Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide

RS Stock No.: 186-4145Brand: HirschmannManufacturers Part No.: 831532400
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Male

Series

CA

IP Rating

IP67

Material

Polyamide

Cord Included

Yes

Colour

Black

Distrelec Product Id

14403103

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 5.60
15 - 49€ 4.95
50 - 99€ 4.50
100 - 249€ 3.65
250+€ 3.25
You may be interested in

Technical Document

Specifications

Gender

Male

Series

CA

IP Rating

IP67

Material

Polyamide

Cord Included

Yes

Colour

Black

Distrelec Product Id

14403103

Country of Origin

Germany

You may be interested in