HOBUT CT105 Series Base Mounted Current Transformer, 150:5, 21mm Bore

RS tilauskoodi: 668-4055Tuotemerkki: HOBUTValmistajan osanumero.: CT105F150/5-2.5/1
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

HOBUT

Current Ratio

150:5

Bore Size

21mm

Series

CT105

Transformer Type

Base Mounted

Overall Height

79mm

Overall Width

105mm

Overall Depth

53mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Base Mounted

Alkuperämaa

United Kingdom

Tuotetiedot

CT105 Series 3 Phase Moulded Case Current Transformers

Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.

Current Transformers

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 47,20

€ 47,20 kpl (ilman ALV)

€ 59,24

€ 59,24 kpl (Sis ALV:n)

HOBUT CT105 Series Base Mounted Current Transformer, 150:5, 21mm Bore

€ 47,20

€ 47,20 kpl (ilman ALV)

€ 59,24

€ 59,24 kpl (Sis ALV:n)

HOBUT CT105 Series Base Mounted Current Transformer, 150:5, 21mm Bore
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 47,20
5 - 9€ 45,80
10+€ 44,80
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

HOBUT

Current Ratio

150:5

Bore Size

21mm

Series

CT105

Transformer Type

Base Mounted

Overall Height

79mm

Overall Width

105mm

Overall Depth

53mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Base Mounted

Alkuperämaa

United Kingdom

Tuotetiedot

CT105 Series 3 Phase Moulded Case Current Transformers

Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.

Current Transformers

Saatat olla kiinnostunut