Technical Document
Specifications
Brand
Honeywell SafetyType
Lanyard
Maximum Supported Weight
140kg
Material
Polyester
Size
1 m
Country of Origin
France
Stock information temporarily unavailable.
€ 110.00
€ 110.00 Each (Exc. Vat)
€ 138.05
€ 138.05 Each (inc. VAT)
Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity
1
€ 110.00
€ 110.00 Each (Exc. Vat)
€ 138.05
€ 138.05 Each (inc. VAT)
Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyType
Lanyard
Maximum Supported Weight
140kg
Material
Polyester
Size
1 m
Country of Origin
France