Honeywell 2CPS Rope Pull Switch, 152m, 2NO/2NC, Dual Direction

RS Stock No.: 820-3333Brand: HoneywellManufacturers Part No.: 2CPSA1A1
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

152m

Mounting Orientation

Dual Direction

IP Rating

IP67

Series

2CPS

Length

152.4mm

Width

152.4mm

Depth

92.9mm

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

152.4 x 152.4 x 92.9mm

Conduit Entry

1/2 in NPT

Maximum Current

50mA

Product details

Honeywell 2CPS Cable Pull Safety Switches

The 2CPS cable pull safety switch range is suitable for covering long distances by allowing the user to run a cable in opposite directions from the unit. Each cable can be up to 76 meters allowing for a combined length of 152 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.

The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.

For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.

Compliance
The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Positive opening actions of normally closed contacts
Choice of 2NC/2NO or 3NC/1NO contact configurations
Maximum 76 meter cable span in one direction allowing for a combined length of 152 meters
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Gold plated contacts as standard
Optional hardware packs available

€ 785.00

€ 785.00 Each (Exc. Vat)

€ 985.18

€ 985.18 Each (inc. VAT)

Honeywell 2CPS Rope Pull Switch, 152m, 2NO/2NC, Dual Direction

€ 785.00

€ 785.00 Each (Exc. Vat)

€ 985.18

€ 985.18 Each (inc. VAT)

Honeywell 2CPS Rope Pull Switch, 152m, 2NO/2NC, Dual Direction

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

152m

Mounting Orientation

Dual Direction

IP Rating

IP67

Series

2CPS

Length

152.4mm

Width

152.4mm

Depth

92.9mm

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Dimensions

152.4 x 152.4 x 92.9mm

Conduit Entry

1/2 in NPT

Maximum Current

50mA

Product details

Honeywell 2CPS Cable Pull Safety Switches

The 2CPS cable pull safety switch range is suitable for covering long distances by allowing the user to run a cable in opposite directions from the unit. Each cable can be up to 76 meters allowing for a combined length of 152 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.

The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.

For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.

Compliance
The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Positive opening actions of normally closed contacts
Choice of 2NC/2NO or 3NC/1NO contact configurations
Maximum 76 meter cable span in one direction allowing for a combined length of 152 meters
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Gold plated contacts as standard
Optional hardware packs available