Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell 14CE, 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac

RS tilauskoodi: 808-2671Tuotemerkki: HoneywellValmistajan osanumero.: 914CE2-3L1
brand-logo
Näytä kaikki Limit Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Width

16mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Depth

44mm

Mechanical Life

10000000Operations

Mounting Orientation

Vertical

Alkuperämaa

United Kingdom

Tuotetiedot

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 121,00

€ 121,00 kpl (ilman ALV)

€ 151,86

€ 151,86 kpl (Sis ALV:n)

Honeywell 14CE, 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac

€ 121,00

€ 121,00 kpl (ilman ALV)

€ 151,86

€ 151,86 kpl (Sis ALV:n)

Honeywell 14CE, 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Width

16mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Depth

44mm

Mechanical Life

10000000Operations

Mounting Orientation

Vertical

Alkuperämaa

United Kingdom

Tuotetiedot

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.