Honeywell Button Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT

RS Stock No.: 339-904Brand: HoneywellManufacturers Part No.: BZ-2RD-A2
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Screw

Contact Current Rating

15 A @ 125 V ac

Contact Configuration

SPDT

Operating Force

3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Release Force

1.11N

Voltage Rating

125V

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

Honeywell Button Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

Honeywell Button Micro Switch, Screw Terminal, 15 A @ 125 V ac, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24€ 20.20
25+€ 17.70

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Screw

Contact Current Rating

15 A @ 125 V ac

Contact Configuration

SPDT

Operating Force

3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

Release Force

1.11N

Voltage Rating

125V

Operating Temperature Range

-55 → +85°C

Standards Met

CE Certified, CSA, UL