Honeywell BZE7 Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 15A Max

RS tilauskoodi: 808-2845Tuotemerkki: HoneywellValmistajan osanumero.: BZE7-2RN2-PG
brand-logo
Näytä kaikki Limit Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

15A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

BZE7

Action Type

Snap Action

Length

25.4mm

Minimum Operating Temperature

-32°C

Depth

77.2mm

Width

44.4mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Alkuperämaa

United Kingdom

Tuotetiedot

BZE7 Enclosed Limit Switches

The BZE7 series from Honeywell provides a range of rugged aluminium metal housed limit switches with a compact housing size, strong robust actuator and precise operation. The limit switch housing design integrates the principles of rugged construction, solid mounting, simple replacement and wiring. The BZE7 series also features reversible actuator facility and the ability to gang mount the switch units.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 201,00

€ 201,00 kpl (ilman ALV)

€ 252,26

€ 252,26 kpl (Sis ALV:n)

Honeywell BZE7 Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 15A Max

€ 201,00

€ 201,00 kpl (ilman ALV)

€ 252,26

€ 252,26 kpl (Sis ALV:n)

Honeywell BZE7 Series Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 15A Max
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

15A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

BZE7

Action Type

Snap Action

Length

25.4mm

Minimum Operating Temperature

-32°C

Depth

77.2mm

Width

44.4mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Side

Alkuperämaa

United Kingdom

Tuotetiedot

BZE7 Enclosed Limit Switches

The BZE7 series from Honeywell provides a range of rugged aluminium metal housed limit switches with a compact housing size, strong robust actuator and precise operation. The limit switch housing design integrates the principles of rugged construction, solid mounting, simple replacement and wiring. The BZE7 series also features reversible actuator facility and the ability to gang mount the switch units.

Saatat olla kiinnostunut