Honeywell HDLS Series Limit Switch, 2NO/2NC, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 478-3563Brand: HoneywellManufacturers Part No.: LS4M2D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Minimum Operating Temperature

-1°C

Maximum Operating Temperature

+121°C

Product details

Side Action Switch

Side rotary action Heavy Duty Limit Switch
Requires roller action lever (RS Stock No. 478-3579)

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 333.83

€ 333.83 Each (inc. VAT)

Honeywell HDLS Series Limit Switch, 2NO/2NC, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 333.83

€ 333.83 Each (inc. VAT)

Honeywell HDLS Series Limit Switch, 2NO/2NC, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Minimum Operating Temperature

-1°C

Maximum Operating Temperature

+121°C

Product details

Side Action Switch

Side rotary action Heavy Duty Limit Switch
Requires roller action lever (RS Stock No. 478-3579)

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300