Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS tilauskoodi: 808-3000Tuotemerkki: HoneywellValmistajan osanumero.: LSM7N
brand-logo
Näytä kaikki Limit Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

HDLS

Action Type

Snap Action

Length

47.8mm

Depth

119mm

Minimum Operating Temperature

-1°C

Width

45.3mm

Maximum Operating Temperature

+121°C

Mechanical Life

50000000Cycles

Mounting Orientation

Side

Tuotetiedot

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Approvals

UL, CSA, CE, CCC

Saatat olla kiinnostunut
Switch, Limit;Rotary Actuated;10A;DPDB,Cnt Neutral;Momentary
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 302,00

€ 302,00 kpl (ilman ALV)

€ 379,01

€ 379,01 kpl (Sis ALV:n)

Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

€ 302,00

€ 302,00 kpl (ilman ALV)

€ 379,01

€ 379,01 kpl (Sis ALV:n)

Honeywell HDLS Series Limit Switch, 2NO/2NC, IP65, IP66, IP67, DPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Switch, Limit;Rotary Actuated;10A;DPDB,Cnt Neutral;Momentary
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Honeywell

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

HDLS

Action Type

Snap Action

Length

47.8mm

Depth

119mm

Minimum Operating Temperature

-1°C

Width

45.3mm

Maximum Operating Temperature

+121°C

Mechanical Life

50000000Cycles

Mounting Orientation

Side

Tuotetiedot

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Approvals

UL, CSA, CE, CCC

Saatat olla kiinnostunut
Switch, Limit;Rotary Actuated;10A;DPDB,Cnt Neutral;Momentary
Hintaa ei saatavillakpl (ilman ALV)