Honeywell Pin Plunger Micro Switch, Solder Terminal, 6 A, SP-CO, IP00

RS Stock No.: 205-6074Brand: HoneywellManufacturers Part No.: ZW50F15AD1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP00

Country of Origin

Taiwan, Province Of China

€ 8,400.00

€ 8.40 Each (In a Box of 1000) (Exc. Vat)

€ 10,542.00

€ 10.542 Each (In a Box of 1000) (inc. VAT)

Honeywell Pin Plunger Micro Switch, Solder Terminal, 6 A, SP-CO, IP00

€ 8,400.00

€ 8.40 Each (In a Box of 1000) (Exc. Vat)

€ 10,542.00

€ 10.542 Each (In a Box of 1000) (inc. VAT)

Honeywell Pin Plunger Micro Switch, Solder Terminal, 6 A, SP-CO, IP00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP00

Country of Origin

Taiwan, Province Of China