Hongfa Europe GMBH PCB Mount Latching Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Tekninen dokumentti
Tekniset tiedot
Merkki
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Maximum Switching Current (AC)
20 A
Maximum Switching Current (DC)
20 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
HF115F-L
Life
2 x 10^6 cycles
Height
15.7mm
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Maximum Switching Power AC
4 kVA
Dimensions
29 x 12.7 x 15.7mm
Alkuperämaa
China
€ 4,45
€ 4,45 kpl (ilman ALV)
€ 5,58
€ 5,58 kpl (Sis ALV:n)
1
€ 4,45
€ 4,45 kpl (ilman ALV)
€ 5,58
€ 5,58 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
20 A
Maximum Switching Current DC
20 A
Maximum Switching Current (AC)
20 A
Maximum Switching Current (DC)
20 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
HF115F-L
Life
2 x 10^6 cycles
Height
15.7mm
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV
Maximum Switching Power AC
4 kVA
Dimensions
29 x 12.7 x 15.7mm
Alkuperämaa
China