Huco Universal Joint 135.20.0000, Single, Plain, 64mm Length

RS Stock No.: 264-5368Brand: HucoManufacturers Part No.: 135.20.0000
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

20mm

Overall Length

64mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

150Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

You may be interested in
Stock information temporarily unavailable.

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 101.66

€ 101.66 Each (inc. VAT)

Huco Universal Joint 135.20.0000, Single, Plain, 64mm Length

€ 81.00

€ 81.00 Each (Exc. Vat)

€ 101.66

€ 101.66 Each (inc. VAT)

Huco Universal Joint 135.20.0000, Single, Plain, 64mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 81.00
5 - 9€ 77.50
10+€ 73.00
You may be interested in

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

20mm

Overall Length

64mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

150Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

You may be interested in