Technical Document
Specifications
Brand
HucoBore
24.5mm
Overall Length
52mm
Overall Diameter
47mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
€ 10.50
€ 10.50 Each (Exc. Vat)
€ 13.18
€ 13.18 Each (inc. VAT)
1
€ 10.50
€ 10.50 Each (Exc. Vat)
€ 13.18
€ 13.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 10.50 |
5 - 9 | € 10.10 |
10 - 24 | € 9.40 |
25+ | € 9.20 |
Technical Document
Specifications
Brand
HucoBore
24.5mm
Overall Length
52mm
Overall Diameter
47mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter