Ideal Power ESB DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 248-158Brand: Ideal PowerManufacturers Part No.: ESB1850-4-1IP
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

18 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

8.89mm

Length

40.64mm

Series

ESB

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Ideal Power 20W Single/Dual Output Regulated Isolated DC-DC Converter - ESB Series

40.6x25.4x8.9 mm metal package (1.6x1 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C

Approvals

UL,TUV

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 132.00

€ 132.00 Each (Exc. Vat)

€ 165.66

€ 165.66 Each (inc. VAT)

Ideal Power ESB DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C

€ 132.00

€ 132.00 Each (Exc. Vat)

€ 165.66

€ 165.66 Each (inc. VAT)

Ideal Power ESB DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 132.00
5 - 9€ 128.00
10 - 24€ 124.00
25 - 49€ 120.00
50+€ 117.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

18 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

8.89mm

Length

40.64mm

Series

ESB

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Ideal Power 20W Single/Dual Output Regulated Isolated DC-DC Converter - ESB Series

40.6x25.4x8.9 mm metal package (1.6x1 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF >2million hours to Bellcore TR-332 @ 50°C

Approvals

UL,TUV

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more