ideal-tek 110 mm, Stainless Steel, Short; Very Sharp, Tweezers

RS Stock No.: 666-1011Brand: ideal-tekManufacturers Part No.: 3C.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Point Type

Short; Very Sharp

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel

You may be interested in
Stock information temporarily unavailable.

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.94

€ 48.94 Each (inc. VAT)

ideal-tek 110 mm, Stainless Steel, Short; Very Sharp, Tweezers

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.94

€ 48.94 Each (inc. VAT)

ideal-tek 110 mm, Stainless Steel, Short; Very Sharp, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

110 mm

Point Type

Short; Very Sharp

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel

You may be interested in