Technical Document
Specifications
Brand
IdecAccessory Type
Lens
For Use With
A8 Series
Lens Colour
Green
Lens Shape
Round
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc
€ 9.50
€ 1.90 Each (In a Pack of 5) (Exc. Vat)
€ 11.92
€ 2.384 Each (In a Pack of 5) (inc. VAT)
5
€ 9.50
€ 1.90 Each (In a Pack of 5) (Exc. Vat)
€ 11.92
€ 2.384 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.90 | € 9.50 |
50 - 245 | € 1.55 | € 7.75 |
250 - 495 | € 1.30 | € 6.50 |
500 - 1245 | € 1.20 | € 6.00 |
1250+ | € 1.15 | € 5.75 |
Technical Document
Specifications
Brand
IdecAccessory Type
Lens
For Use With
A8 Series
Lens Colour
Green
Lens Shape
Round
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc