Technical Document
Specifications
Brand
IdecActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
IDEC HW
IP Rating
IP20
Angle of Throw
45°
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.29
€ 10.29 Each (inc. VAT)
Idec IDEC HW Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
1
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.29
€ 10.29 Each (inc. VAT)
Idec IDEC HW Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 8.20 |
5 - 9 | € 7.80 |
10+ | € 7.30 |
Technical Document
Specifications
Brand
IdecActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return
Series
IDEC HW
IP Rating
IP20
Angle of Throw
45°