Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65

RS Stock No.: 833-7101Brand: IdecManufacturers Part No.: XW1E-BV504M-R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

4PST

Push Button Actuation

Twist Release

Series

XW1E

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

80.7mm

Push Button Material

Plastic

Height

38.6mm

Product details

Idec XW Series

This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.

IP65
UL recognized, c-UL approved, EN compliant

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 94.75

€ 94.75 Each (inc. VAT)

Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65

€ 75.50

€ 75.50 Each (Exc. Vat)

€ 94.75

€ 94.75 Each (inc. VAT)

Idec XW1E Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 4PST, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 75.50
5 - 9€ 73.00
10+€ 70.00

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

4PST

Push Button Actuation

Twist Release

Series

XW1E

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

80.7mm

Push Button Material

Plastic

Height

38.6mm

Product details

Idec XW Series

This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.

IP65
UL recognized, c-UL approved, EN compliant

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.