Idec XW Series Contact Block, 24V ac/dc, 2NC
RS Stock No.: 168-2854Brand: IdecManufacturers Part No.: XW1E-LV402Q4MFRDistrelec Article No.: 30102629

Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
24V ac/dc
Series
XW
Contact Configuration
2NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Current Rating
15mA
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
Idec XW Series Contact Block, 24V ac/dc, 2NC
1
€ 46.90
€ 46.90 Each (Exc. Vat)
€ 58.86
€ 58.86 Each (inc. VAT)
Idec XW Series Contact Block, 24V ac/dc, 2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
24V ac/dc
Series
XW
Contact Configuration
2NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Current Rating
15mA